Recom Power RACD20-700-LP

20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-31; mA. Out: 700
$ 12.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD20-700-LP.

Recom Power

Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago

Farnell

Inventory History

3 month trend:
-75.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRACD12-700-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-19; mA. Out: 700
Recom PowerRACD20-500-LP
20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-40; mA. Out: 500
Recom PowerRACD12-500-LP
12W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-24; mA. Out: 500

Descriptions

Descriptions of Recom Power RACD20-700-LP provided by its distributors.

20W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 198-264; V. Out: 2-31; mA. Out: 700
AC-DC Power Factor Correction Module, 1 Output, 22W, Hybrid
POWER SUPPLY, AC-DC, LED, 22W, 2-31V, 0.7A, 198-264V IN, RACD20-LP SERIES
Recom LED Driver Power Supply, RACD20-LP Series, 22W, IP20
AC/DC LED Power Supply 20W Single 4-Pin
LED Power Supplies 22W 230Vin 2-31Vout 700mA
LED DRIVER, SINGLE O/P, CC MODE, 22W;
LED DRIVER CC AC/DC 2-31V 700MA
LED DRIVER, SINGLE O/P, CC MODE, 22W; Output Power Max: 22W; Output Voltage Max: 31V; Output Current: 700mA; LED Driver Mode: Constant Current; Input Voltage Min: 198V; Input Voltage Max: 264V; Product Range: RACD20-LP Series;
These low profile constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems. The power supplies are short circuit and overload protected and come with a full 3-year warranty.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp