Recom Power RACD12-700

Power Supply, Ac-dc, 17V, 0.7A, 90-264V in, Enclosed, Pnl Mnt, Led Driver, RACD12 Series
$ 17.546

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD12-700.

IHS

Datasheet2 pages11 years ago

Recom Power

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RACD12-700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-21

Related Parts

Recom PowerRACD03-700
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-6; mA. Out: 0-700
Recom PowerRACD20-700
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-29; mA. Out: 700
Recom PowerRACD20-1050
RACD20 Series 20 W Single Output 1.05 A 17 V AC/DC Converter LED Driver Module
Recom PowerRACD03-350
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 0-350
Recom PowerRACD20-500
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-40; mA. Out: 500
Recom PowerRACD20-350
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-56; mA. Out: 350

Descriptions

Descriptions of Recom Power RACD12-700 provided by its distributors.

POWER SUPPLY, AC-DC,17V,0.7A,90-264V IN, ENCLOSED, PNL MNT, LED DRIVER, RACD12 SERIES
12W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg
LED DRIVER, AC-DC, CC, 17V, 12W; Product Range:RECOM POWER - RACD12 Series; LED Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V; Output Current:700mA; Output Voltage Max:17V; Output Power Max:12W ;RoHS Compliant: Yes
LED Driver Dimensions W x D x H: 123 x 45 x 18 mm Input frequency: 47...63 Hz Operating temperature: -20...+50 °C Output voltage: 3...15 VDC Supply voltage, AC: 90...264 VAC Weight: 100 g Connection, primary side: Screw Connection Connection, secondary side: Screw Connection Protection rating: IP20 Efficiency: 78 % Output current: 700 mA Power: 12 W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21000123