Recom Power RACD06-700

6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-12; mA. Out: 700
$ 10.91
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD06-700.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Factory Futures

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.78%

CAD Models

Download Recom Power RACD06-700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Recom PowerRACD06-500
6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 500
Recom PowerRACD03-700
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-6; mA. Out: 0-700
Recom PowerRACD03-500
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-11; mA. Out: 0-500
MicrochipHV9923N8-G
HV9923 Series 400 V 30 mA SMT Switch-Mode LED Lamp Driver Ics - SOT-89-3
MicrochipHV9922N8-G
Tape & Reel (TR) HV9922 Step-Down (Buck) Triac led driver 4.496mm 50mA 265V 1.6W
MicrochipHV9921N8-G
HV9921 Series 400 V 20 mA Buck Switch-Mode LED Lamp Driver Ics - SOT-89-3

Descriptions

Descriptions of Recom Power RACD06-700 provided by its distributors.

6W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-12; mA. Out: 700
LED DRIVER, AC-DC, CC, CV, 0.7A, 12V; Output Power Max: 6W; Output Voltage Max: 12V; Output Current: 700mA; LED Driver Mode: Constant Current, Constant Voltage; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: RA
LED Driver Dimensions W x D x H: 64 x 35 x 20 mm Input frequency: 47...63 Hz Operating temperature: -20...50 °C Output voltage: 3...6 VDC Supply voltage, AC: 90...264 VAC Weight: 34 g Protection rating: IP44 Efficiency: 65 % Output current: 700 mA Power: 6 W
A compact universal input 6W constant current switching power module suitable for driving up to 12 high power LEDs.The output (dual constant voltage / constant current mode) current limit is fixed at 350mA, 500mA or 700mA. At lower output currents, the output is constant voltage.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21000131