Recom Power RAC03-24SC

RAC01 Series 4 W 24V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply
$ 14.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC03-24SC.

Master Electronics

Datasheet5 pages4 years ago
Datasheet5 pages7 years ago

Recom Power

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-37.16%

CAD Models

Download Recom Power RAC03-24SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-14
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2022-11-30
LTD Date2023-12-31

Related Parts

Recom PowerRAC06-24SC
6W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 24; mA. Out: 250
Recom PowerRAC03-12SC
RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply
Recom PowerRAC06-12SC
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Texas InstrumentsPTR08100WVD
10-A, 4.5V-14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85
Texas InstrumentsPTH04070WAD
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module Tray
Texas InstrumentsPTH05000WAH
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85

Descriptions

Descriptions of Recom Power RAC03-24SC provided by its distributors.

RAC01 Series 4 W 24V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply
Recom 3W Switching Power Supply, RAC03-C Series, 24V DC Out 125mA Out, 1 Output
AC/DC Power Supply Single-OUT 24V 0.125A 3W 5-Pin Tube
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Recom 20000816 RAC03-24SC Power Supply Module 24VDC
The RAC03-C series is an ultra-compact universal input AC/DC power module for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start, low output ripple/noise, overload and short-circuit protection as well as a built-in EMC Class B filter. Output voltages range from 3.3VDC to 24VDC, including a 3.8VDC version designed for battery chargers and GSM modems.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20000816