Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R1S8-0524

R1S Series 1 W 5 V Input 24 V Output Isolated SMT ECONOLINE DC/DC-Converter
$ 6.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1S8-0524.

Electro Sonic

Datasheet4 pages10 years ago

Recom Power

Master Electronics

CAD Models

Download Recom Power R1S8-0524 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerR1S8-2424
1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1S8-2424
Recom PowerR1SE8-0505-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerR1SE8-0505
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Texas InstrumentsLMZ20501SILT
Switching Regulator, Voltage-mode, 1A, 3200kHz Switching Freq-Max, PDSO8
Texas InstrumentsLMZ20502SILR
2.7V to 5.5V, 2A High Density Nano Module 8-uSiP -40 to 125
Texas InstrumentsLMZ20502SILT
Switching Regulator, Voltage-mode, 2A, 3200kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Recom Power R1S8-0524 provided by its distributors.

R1S Series 1 W 5 V Input 24 V Output Isolated SMT ECONOLINE DC/DC-Converter
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W Medical 8-Pin SMD Module Tube
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
1W Dc/Dc-Converter Econoline Smd 1Kv Unreg Rohs Compliant: Yes |Recom Power R1S8-0524
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC-CONVERTER, 1W, 5VIN, 24VOUT, UNREGULATED, SMD 8 PIN, R1S R1D SERIES
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 24Vout
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901090