Recom Power R1S8-0505-R

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1S8-0505-R.

Electro Sonic

Datasheet4 pages10 years ago

Future Electronics

Recom Power

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.00%

CAD Models

Download Recom Power R1S8-0505-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerR1SE8-0505-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerR1S8-0524
R1S Series 1 W 5 V Input 24 V Output Isolated SMT ECONOLINE DC/DC-Converter
Texas InstrumentsLMZ20501SILT
Switching Regulator, Voltage-mode, 1A, 3200kHz Switching Freq-Max, PDSO8
Texas InstrumentsLMZ20502SILT
Switching Regulator, Voltage-mode, 2A, 3200kHz Switching Freq-Max, PDSO8
Texas InstrumentsLMZ20502SILR
2.7V to 5.5V, 2A High Density Nano Module 8-uSiP -40 to 125
Recom PowerR-78AA3.3-1.0SMD
Module DC-DC 1-OUT 3.3V 1A 10-Pin DIP SMD Tube

Descriptions

Descriptions of Recom Power R1S8-0505-R provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 8-Pin SMD T/R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
R1S Series 5 V 200 mA 1 W Single Output DC-DC Converter
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 5Vout
RECOM ISOLATED DC-DC CONVERTER, VOUT 5V, I/O ISOLATION 1000V
Dc-Dc Converter, 5V, 0.2A; |Recom Power R1S8-0505-R
DC/DC Conv 5V:5V 200mA 1W SMD 8Pin
DC/DC Mod 05V to 05V 1W 1kV 1kV SMD
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901077