Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R1S-1205-R

Module Dc-dc 12 Vin 1-OUT 5V 0.2A 1W 5-PIN SMD T/r
$ 6.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1S-1205-R.

Electro Sonic

Datasheet4 pages10 years ago

Future Electronics

Recom Power

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.05%

CAD Models

Download Recom Power R1S-1205-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerR1S-1205
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerR1S-1205/H
1W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerR1S-1505/HP
1W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
Traco PowerTES 1-1211
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-0511
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-2411
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R1S-1205-R provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SMD T/R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
R1S Series 5 V 200 mA 1 W Single Output DC-DC Converter
RECOM ISO DC-DC CONVERTER, VIN 10.8 TO 13.2V DC, VOUT 5V DC, I/O ISOLATION 1000V DC
Recom DCDCConverter, R1Sseries, 10.8 → 13.2 V DC input, 5V DC output, 1W
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 5Vout
DC/DC Conv 12V:5V ±0,2A 1W SMD
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900700