Descriptions of Recom Power R1S-1205 provided by its distributors.
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 10.8 TO 13.2V DC, VOUT 5V DC, I/O ISOLATION 1000V DC
R1S Series 1 W Single Output 5 V DC/DC Converter Power Supply
Recom DCDCConverter, R1Sseries, 10.8 → 13.2 V DC input, 5V DC output, 1W
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 5Vout
DC/DC, UNREG, 1W, 1KV, 12V, 05V, SMD; No. of Outputs:1 Output; Output Power Max:1W; Voltage - 1:5V; Current 1:200mA;
RECOM R1S-1205 DC/DC converter 5 200 mA 1 W
DC/DC converter,12Vin,5Vout 200mA 1W
RS APAC
Dc/Dc Converter, 1W, 5V, 0.2A; Tipo De Conversor Dc/Dc:Dip Montaje Superficie; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Potencia De Salida Máx.:1W; Profundidad:12.75Mm |Recom Power R1S-1205
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.