Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R1S-0505/P

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube

$ 8.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1S-0505/P.

Electro Sonic

Datasheet4 pages10 years ago

Future Electronics

Recom Power

Newark

Master Electronics

Inventory History

3 month trend:
-50.22%

CAD Models

Download Recom Power R1S-0505/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerR1S-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Recom PowerR1S-0505-R
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD T/R
Recom PowerR1SE-0505
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Traco PowerTES 1-0511
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R1S-0505/P provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC-CONVERTER, 1W, 5VIN, 5VOUT, UNREGULATED, SMD 5 PIN, R1S R1D SERIES
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 5Vout
RECOM R1S-0505/P DC/DC converter 5 200 mA 1 W
Dc/Dc Converter, 1W, 5V, 0.2A; Tipo De Conversor Dc/Dc:Dip Montaje Superficie; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Potencia De Salida Máx.:1W; Profundidad:12.75Mm |Recom Power R1S-0505/P
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900604
  • R1S-0505/P.
  • R1S-0505P
  • R1S0505P