Recom Power R1D-0509

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/56
$ 7.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1D-0509.

Electro Sonic

Datasheet4 pages10 years ago

Future Electronics

Recom Power

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power R1D-0509 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerR1D-0509/P
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/56
Traco PowerTES 1-0522
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Recom PowerR1D-0512
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
Recom PowerR2D-0524
Module DC-DC 5VIN 2-OUT 24V/-24V 0.042A/-0.042A 2W 6-Pin SMD Tube
Texas InstrumentsDCP010507DBP-U/7E4
Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-SOP -40 to 100
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP

Descriptions

Descriptions of Recom Power R1D-0509 provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/56
Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W Medical 6-Pin SMD Tube
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.
DC/DC, UNREG, 1W, 1KV, +/-9V, DUAL; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:5V; No. of Outputs:2; Output Voltage Nom.:9V, -9V; Output Current Max:56mA, 56mA; Output Power Max:1W; Depth:15.24mm; Width:10.7mm; Height:6.7mm; Approvals / Standards:(Not Applicable); Approval Bodies:CSA, UL; Efficiency Max:84%; External Depth:7.3mm; External Length / Height:15.24mm; External Width:8.15mm; Input Voltage Max:5V; Isolation Voltage:1kV; Operating Temperature Max:+100°C; Operating Temperature Min:-40°C; Output Current:56mA; Output Current Nom - Output 2:-56mA; Output Voltage:9V; Output Voltage Nom - Output 2:-9V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900008
  • R1D0509