Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R05P1509D

Module DC-DC 5VIN 2-OUT 15V/-9V 0.042A/-0.042A 1W 5-Pin SIP Tube
$ 8.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R05P1509D.

IHS

Datasheet6 pages3 years ago

Sager Electronics

Recom Power

Electro Sonic

Newark

CAD Models

Download Recom Power R05P1509D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerR05P215D
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Recom PowerRD-0515D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Recom PowerRH-051509D
Module DC-DC 5VIN 2-OUT 15V/-9V 0.033A/-0.056A 1W Medical 5-Pin SIP Tube
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP
Traco PowerTMH 0515D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Recom Power R05P1509D provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-9V 0.042A/-0.042A 1W 5-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: +15/-09; mA. Out: +/-42
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA-60950 as well as EN60950 and EN60601. This makes them ideal for medical and safety applications where approved isolation is required.
Dc-Dc Converter, Medical, 2 O/P, 1W, Sip; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:42Ma; Width:- Rohs Compliant: Yes |Recom Power R05P1509D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016273
  • R05P1509D.