Recom Power RH-051509D

Module DC-DC 5VIN 2-OUT 15V/-9V 0.033A/-0.056A 1W Medical 5-Pin SIP Tube
$ 7.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RH-051509D.

IHS

Datasheet8 pages7 years ago

Future Electronics

Sager Electronics

Recom Power

Newark

Inventory History

3 month trend:
-98.55%

CAD Models

Download Recom Power RH-051509D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRD-0515D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Recom PowerRKZ-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W Medical 5-Pin SIP Tube
Recom PowerRD-0515D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP
Traco PowerTMH 0515D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Recom Power RH-051509D provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-9V 0.033A/-0.056A 1W Medical 5-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: +15/-09; mA. Out: 33/-56
DC-DC CONVERTER, 2 O/P, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 56mA; Output Voltage - Out
The RK and RH Series DC/DC-Converter complements RECOM’s industrial range of converters with very high isolations of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering -40°C to +90°C is a standard feature. The converters are IEC/EN/UL60950-1 certified, and are suitable for IGBT driver applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016995
  • RH051509D