Recom Power R0.5D12-0505-R

0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-50
$ 9.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R0.5D12-0505-R.

Farnell

Datasheet8 pages11 years ago

IHS

Recom Power

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power R0.5D12-0505-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerR0.5D-0505
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-50
Traco PowerTES 1-0522
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Recom PowerR1D-0512
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
Recom PowerR1D-0509
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/56
12/-12 Vdc, 0.042/-0.042 A, 1 W, 4.5~5.5 Vdc Input Range
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP

Descriptions

Descriptions of Recom Power R0.5D12-0505-R provided by its distributors.

0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-50
Module DC-DC 5VIN 2-OUT -5V/5V -0.05A/0.05A 0.5W 10-Pin SMD Module T/R
0.5W Dc/Dc-Converter Econoline Smd 1Kv Unreg Rohs Compliant: Yes |Recom Power R0.5D12-0505-R
DC-DC Unregulated Power Supply Module, 2 Output, 0.5W, Hybrid
Isolated DC/DC Converters - SMD 0.5W 05V +/-05V SMD 1kV unreg
DC-DC CONVERTER, 5V/-5V, 0.05A/-0.05A;
The R0.5S and R0.5D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low ower isolation and voltage matching applications where a SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to single and dual outputs, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016926
  • R0.5D12-0505-R.