Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS322G

Conn DIN Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
$ 1.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS322G.

IHS

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
+0.20%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

A/V CONN, DIN, PLUG, 7POS, CABLE; Available until stocks are exhausted
Rean NYS321G AV DIN Connector 3-Pin Straight Rotating Metal Housing
AmphenolACPM-GB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolACPR-YEL
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Yellow Finish, Yellow Grommet
AmphenolACPS-GB-AU
Conn 1/4" Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of REAN NYS322G provided by its distributors.

Conn DIN Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
Rean NYS322G Connector Plug Straight 5 Pins Black Metal Housing
Circular DIN Connector, Jack DIN, Din Rail Mount, Wire Mount
Rean Plug - DIN 5 pin male - 180o - nickel/gold | Neutrik NYS322G
5 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
DIN KABELSTECKER 5POL GOLDKONTAKT
CONNECTOR, DIN, PLUG, 5 POSITION; Gender; CONNECTOR, DIN, PLUG, 5 POSITION; Gender: Plug; No. of Contacts: 5Contacts; Connector Mounting: Cable Mount; Connector Body Material: Metal Body; Contact Plating: Gold Plated Contacts
Connector, Din, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Tipo:Din Audio; Rango De Producto:Serie Nys |Neutrik NYS 322G

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 322G