Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS321G

Rean NYS321G AV DIN Connector 3-Pin Straight Rotating Metal Housing
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS321G.

IHS

Datasheet1 page21 years ago

Master Electronics

Inventory History

3 month trend:
+1.15%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn DIN Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
A/V CONN, DIN, PLUG, 7POS, CABLE; Available until stocks are exhausted
REANNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol AudioAC3MCPJ
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Sine SystemsAC3MCP BULK
3 Pole XLR Male Cable Connector, Thermoplastic Shell, Machined Contacts, Black, Bulk Packaging
AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of REAN NYS321G provided by its distributors.

Rean NYS321G AV DIN Connector 3-Pin Straight Rotating Metal Housing
REAN NYS321G 3 Pole DIN Male Cable Connector Gold Plated Contacts
Conn Circular M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
A/V Conn, Din, Plug, 3Pos, Cable; |Rean NYS321G
Rean Plug - DIN 3 pin male - 180o -nickel/gold | Neutrik NYS321G
3 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
PLUG, DIN, 3POLE; Connector Type:Audio, DIN; Gender:Plug; No. of Ways:3; Termination Method:Solder; Mounting Type:Cable; Colour:Nickel; SVHC:No SVHC; No. of Poles:3
DIN KABELSTECKER 3POL GOLDKONTAKT
PLUG, DIN, 3POLE; No. of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Termination:Solder; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:-; SVHC:No SVH

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)