Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS208

Conn 1/4" Mono Phone Plug PL 3 POS Crimp RA Cable Mount 3 Terminal 1 Port

$ 1.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS208.

element14 APAC

Datasheet1 page21 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+4.31%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of REAN NYS208 provided by its distributors.

Conn 1/4" Mono Phone Plug PL 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
Rean Plug 1/4" stereo slim - black plastic/silver - right angle | Neutrik NYS208
Phone Audio Connector, Plug, 3, Cable Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes |Neutrik NYS208
6.3mm Audio, 1 Pole(s), Male, Crimp Terminal, Locking, Plug
REAN NYS208 3 Pole 1/4 Inch Right Angle Plug with Metal Housing/Plastic Bushing
Phone Connectors 1/4" STEREO PLG REAN blk plastic/silver
KLINKENSTECKER 6,35MM STEREO GEWINKELT SCHWARZ/SILBER
REAN NYS208 6.35mm 3 Pole R/angle Black Jack Plug
PLUG, 1/4 JACK, R/A, STEREO, PK5; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -;

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 208