Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS201

Neutrik 6.35mmmono plug, Audio connector, Cable installation, Crimping termination

$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS201.

IHS

Datasheet1 page21 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.76%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-11-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
TE Connectivity1-353046-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of REAN NYS201 provided by its distributors.

Neutrik 6.35mmmono plug, Audio connector, Cable installation, Crimping termination
Conn AV Phone Plug 2 Cont Sz 1/4" 0.248" Cbl Mnt Uninsulated NYS Series Solder | Neutrik NYS201
Conn 1/4" Phone Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
REAN NYS201 1/4 Inch 2-Pole Mono Plug Short Handle Nickel/Silver
Phone Audio Connector, Plug, 2, Cable Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes |Neutrik NYS201
MONO PHONE PLUG WITH SHORT METAL BARREL
2 Pole(s), Male, Crimp Terminal, Locking, Plug
REAN NYS201 6.35mm 2 Pole Nickel Jack Plug
PLUG, 1/4 JACK, MONO, PK2; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 201