RCD ZC1206-TW

Res Thick Film 1206 0 Ohm Pad SMD T/R
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD ZC1206-TW.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
0
164,806,698
164,806,698
Authorized Distributors
3
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1206
1206
1206
Tolerance
-
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
300 ppm/°C
300 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of RCD ZC1206-TW provided by its distributors.

Res Thick Film 1206 0 Ohm Pad SMD T/R
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
ZC1206 (MC1206 0 OHM) T&R ROHS

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZC1206TW