What’s new: Find the right parts faster with our redesigned experience

Learn more

RCD 135-5000-FBW

Fixed Resistor, Wire Wound, 3W, 500ohm, 140V, 1% +/-Tol, Through Hole Mount
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 135-5000-FBW.

IHS

Datasheet1 page7 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-18.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite43F500E
Fixed Resistor, Wire Wound, 3W, 500ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite43F500
Res Wirewound 500 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Ohmite43F470E
Fixed Resistor, Wire Wound, 3W, 470ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 500ohm, 38.7298V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 470ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD 135-5000-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 500ohm, 140V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 500 OHMS, PWR-RTG 3 W, TOL 1%,AXIAL, SILICONE COAT, BULK
WIREWOUND RESISTOR, 500 OHM, 3W, 1%; Resistance:500ohm; Product Range:100 Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:140V; Resistor Technolo
Wirewound Resistor, 500 Ohm, 3W, 1%; Rango De Producto:Serie 100; Resistencia:500Ohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 1%; Tensión Nominal:140V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Rcd (Resistors Coils Delaylines) 135-5000-FBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA