Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware M2105-3005-SS

Spacer/Standoff, Hex, Ss, 4.5Mm X 10Mm; |Raf Electronic Hardware M2105-3005-SS

$ 0.797
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2105-3005-SS.

Farnell

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.88%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code7318.19.00.00
Introduction Date2009-10-27

Related Parts

RAF HardwareM2103-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
RAF HardwareM2107-3005-SS
Spacer/Standoff, Hex, Ss, 4.5Mm X 12Mm; |Raf Electronic Hardware M2107-3005-SS
RAF HardwareM2108-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
Keystone24289
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Stainless Steel
Keystone24291
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Stainless Steel ASTM A581/A582
Keystone24290
24290 Series Ø 0.196 inch 0.472 inch Length Hex Standoff Stainless Steel Spacer

Descriptions

Descriptions of RAF Hardware M2105-3005-SS provided by its distributors.

Spacer/Standoff, Hex, Ss, 4.5Mm X 10Mm; |Raf Electronic Hardware M2105-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain
SPACER/STANDOFF, HEX, SS, 4.5MM X 10MM; Standoff Material: Stainless Steel; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 10mm; Overall Length: 14.76mm; E 27T7990

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO