Keystone 24290

24290 Series Ø 0.196 inch 0.472 inch Length Hex Standoff Stainless Steel Spacer
$ 1.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24290.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.36%

CAD Models

Download Keystone 24290 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24296
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Stainless Steel
Keystone24289
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Stainless Steel
Keystone24291
Standoff Hex M/F M3 x 0.5-THD 5mm-A/F 8mm-LG Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 24290 provided by its distributors.

24290 Series Ø 0.196 inch 0.472 inch Length Hex Standoff Stainless Steel Spacer
Stainless Steel 5mm Hex M-F Standoff
Standoffs Hex Male-Female M/F 5mm M3 X 0.5 12mm Stainless Steel ASTM A581/A582
Standoff, Stainless Steel, M3 X 0.5; |Keystone 24290
Standoffs & Spacers 5.0 HEX 12.0mm SS
M3 MALEFEMALE STAINLESS STANDO

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO