Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware M2108-3005-SS

Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W

$ 0.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M2108-3005-SS.

Farnell

Datasheet1 page16 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.61%

Supply Chain

Country of OriginUSA
Introduction Date2013-12-19

Related Parts

RAF HardwareM2107-3005-SS
Spacer/Standoff, Hex, Ss, 4.5Mm X 12Mm; |Raf Electronic Hardware M2107-3005-SS
RAF HardwareM2105-3005-SS
Spacer/Standoff, Hex, Ss, 4.5Mm X 10Mm; |Raf Electronic Hardware M2105-3005-SS
RAF HardwareM2111-3005-SS
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
Keystone24289
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Stainless Steel
Keystone24296
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Stainless Steel
Keystone24294
STANDOFF, 5MM HEX, M-F, THREADED M3, LENGTH 25MM, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware M2108-3005-SS provided by its distributors.

Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Stainless Steel Plain, 4.5 mm Hex W
SPACER/STANDOFF, HEX, SS, 4.5MM X 13MM
Standoffs & Spacers M3X0.5 M/F 13mm SS Stdoff
|Raf Electronic Hardware M2108-3005-SS
METRIC HEX MALE-FEMALE STANDOF
4.5MM HEX MALE/FEMALE STANDOFF-SS; Threa; 4.5MM HEX MALE/FEMALE STANDOFF-SS; Thread Size - Metric:M3; Spacer Material:Stainless Steel; External Width:4.5mm; Overall Length:13mm

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO