What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M0533-4-N

Standoffs & Spacers 4mm, 4.3 ID, M4 ROUND METRIC SPACER
$ 0.612
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0533-4-N.

Master Electronics

Datasheet1 page16 years ago
Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

RAF HardwareM0534-4-N
Standoffs & Spacers 5mm, 4.3 ID, M4 ROUND METRIC SPACER
RAF HardwareM0532-4-N
Round Spacer, Nylon, 3 mm Overall Lg, 4.3 mm Inside Dia
Keystone891
Spacer Round 4.3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6
RAF HardwareM0537-4-N
Standoffs & Spacers 8mm, 4.3 ID, M4 ROUND METRIC SPACER
Keystone892
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
Keystone893
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Nylon 6/6

Descriptions

Descriptions of RAF Hardware M0533-4-N provided by its distributors.

Standoffs & Spacers 4mm, 4.3 ID, M4 ROUND METRIC SPACER
SPACER/STANDOFF, ROUND, NYLON, 6MM X 4MM; SPACER/STANDOFF, ROUND, NYLON, 6MM X 4MM; Wire Diameter:6mm; Bore Size:4.3mm; Spacer Material:Nylon; Overall Length:4mm
Spacer, Round, Nylon, 6Mm X 4Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:6Mm; Diámetro Interno:4.3Mm; Longitud Total:4Mm; Diámetro Del Cable:6Mm; Tamaño De Taladro:4.3Mm |Raf Electronic Hardware M0533-4-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO