What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware M0537-4-N

Round Spacer, Nylon, 8 mm Overall Lg, 4.3 mm Inside Dia
$ 1.167
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M0537-4-N.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

RAF HardwareM0535-4-N
Round Spacer, Nylon, 6 mm Overall Lg, 4.3 mm Inside Dia
RAF HardwareM0536-4-N
Self-Locating Projection Weld Nuts - Metric Type WN WNS
8.00mm M4 Metric Clearance Circular Plastic Spacer/Pillar RoHS Compliant: Yes
RAF HardwareM0539-4-N
Round Spacer, Nylon, 10 mm Overall Lg, 4.3 mm Inside Dia
10.00mm M4 Metric Clearance Circular Plastic Spacer/Pillar RoHS Compliant: Yes
Keystone892
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6

Descriptions

Descriptions of RAF Hardware M0537-4-N provided by its distributors.

Round Spacer, Nylon, 8 mm Overall Lg, 4.3 mm Inside Dia
SPACER, ROUND, NYLON, 6MM X 8MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6mm; Inner Diameter:4.3mm; Overall Length:8mm; Product Range:-; Bore Size:4.3mm; Wire Diam 27T7614
Spacer, Round, Nylon, 6Mm X 8Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Exterior:6Mm; Diámetro Interno:4.3Mm; Longitud Total:8Mm; Diámetro Del Cable:6Mm; Tamaño De Taladro:4.3Mm |Raf Electronic Hardware M0537-4-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO