What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 4502-632-S-12

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Steel Zinc Clear Chromate, 3/16" Hex W
$ 0.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4502-632-S-12.

Inventory History

3 month trend:
+0.00%

Related Parts

RAF Hardware4502-440-S-12
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Steel Zinc Clear Chromate, 3/16" Hex W
RAF Hardware4530-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 1/4" Hex W
RAF Hardware4501-440-SS
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Plain, 3/16" Hex W
Keystone8712
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Keystone8715
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Stainless Steel ASTM A581/A582
Keystone2119
STANDOFF, 1/4 HEX, M-F, THREADED (6-32), LENGTH .375, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 4502-632-S-12 provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Steel Zinc Clear Chromate, 3/16" Hex W
STANDOFF, 6-32, STEEL, 1/4 IN., 3/8 IN., HEX, ZINC, ROHS COMPLAINT
STANDOFF, HEX MALE-FEMALE, 14.29MM
HEX STANDOFF #6-32 STEEL 5/16"
Standoff, Hex Male-Female, 14.29Mm; Standoff Material:Steel; Thread Size - Metric:-; Thread Size - Imperial:6-32 Unc; Standoff Type:Hex Male-Female; Body Length:7.94Mm; Overall Length:14.29Mm; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 4502-632-S-12

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO