Keystone 8715

Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Stainless Steel ASTM A581/A582
$ 0.664

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8715.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

Newark

Inventory History

3 month trend:
-11.28%

CAD Models

Download Keystone 8715 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-02-25

Related Parts

Keystone8712
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Keystone2087
Threaded Stainless Steel Male/Female Hex Standoff 4-40 Thread Length .375 inch
Keystone4863
STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .250, OD .219, STAINLESS STEEL

Descriptions

Descriptions of Keystone 8715 provided by its distributors.

Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Stainless Steel ASTM A581/A582
Stainless Steel 1/4 Hex M-F Standoff
Stainless Steel 6 - 32 Thread .250 inch Long Male / Female Hex Standoff
Spacers; Espaciador, Material:Acero Inoxidable |Keystone 8715
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
STANDOFF, HEX MALE-FEMALE, 12.8MM
Spacers and Standoffs SS .250 M/F THRD
6-32 STAINLESS STEEL MALEFEMAL
STANDOFF, HEX MALE-FEMALE, 12.8MM; Standoff Material: Stainless Steel; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Male-Female; Body Length: 6.4mm; Product Range: -; Overall Length: 12.8mm; External Width: 6.4mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8715.