What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 4502-440-S-12

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Steel Zinc Clear Chromate, 3/16" Hex W
$ 0.624
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 4502-440-S-12.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

RAF Hardware4502-632-S-12
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Steel Zinc Clear Chromate, 3/16" Hex W
RAF Hardware4502-632-SS
STANDOFF; 3/16 HEX MALE/FEMALE, 6-32 THREAD; STAINLESS STEEL; .312 LENGTH | RAF 4502-632-SS
RAF Hardware4532-632-S-12
STANDOFF, HEX MALE-FEMALE, 15.88mm; Stan; Standoff Material:Steel; Thread Size - Metric:-;
Keystone8712
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
Keystone2087
Threaded Stainless Steel Male/Female Hex Standoff 4-40 Thread Length .375 inch
Keystone4864
STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .375, STAINLESS STEEL

Descriptions

Descriptions of RAF Hardware 4502-440-S-12 provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Steel Zinc Clear Chromate, 3/16" Hex W
STANDOFF, 4-40, STEEL, 3/16 IN., 1/4 IN., HEX, ZINC, ROHS COMPLAINT
HEX M-F STANDOFF ZCC 3/16 HEX X 5/16 LENGTH
Hex Male-Female Standoffs 3/16 Hex X 5/16 Length
HEX STANDOFF #4-40 STEEL 5/16"
Standoff, Hex Male-Female, 12.7Mm; Standoff Material:Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Male-Female; Body Length:7.94Mm; Overall Length:12.7Mm; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 4502-440-S-12

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO