Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

RAF Hardware 1127-4-N

Spacer, Round, Nylon 6.6, 6.35X11.125Mm; |Raf Electronic Hardware 1127-4-N
$ 0.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1127-4-N.

Farnell

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.82%

Related Parts

RAF Hardware1125-4-N
Round Spacer, Nylon, 5/16 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1111-4-N
Round Spacer, Nylon, 3/8 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1128-4-N
SPACER; ROUND; NYLON;1/2 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1128-4-N
HH Smith4012
SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 3/8" LENGTH
Keystone885
Spacer, Round, Nylon 6.6, 6.35X9.525Mm; |Keystone 885
HH Smith4019
Spacer; Nylon; 1/4 in.; 1/2 in.; Natural Milky White; Round; 6

Descriptions

Descriptions of RAF Hardware 1127-4-N provided by its distributors.

Spacer, Round, Nylon 6.6, 6.35X11.125Mm; |Raf Electronic Hardware 1127-4-N
Round Spacer, Nylon, 7/16 in Overall Lg, 0.115 in Inside Dia
Spacer, Round, 0.25 OD x 0.115 ID x 0.4375 L, Nylon
1/4 ROUND SPACERS, 7/16 IN, .115 HOLE CLEARANCE, NYLON | RAF 1127-4-N
ROUND SPACERS1/4/ RD X 7/16 X .115 ID
SPACER, NYLON 6.35MM X 11.125MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.35mm; Inner Diameter: 2.921mm; Overall Length: 11.125mm; Product Range: -; Bore Size: 2.921mm; Wire Diameter: 6.35mm

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO