What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 1126-8-AL-7

Spacer, Round, Aluminum Iridite Clear, 3/8 Inch Length, 1/4 in Od, #8 Clear Hol
$ 0.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1126-8-AL-7.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone3472
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware1124-8-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/4 INCH LENGTH, 1/4 IN OD, #8 CLEAR HOL
RAF Hardware1128-8-AL-7
Spacer, round, aluminum iridite clear, 1/2 inch length, 1/4 in OD, #8 clear hole | RAF 1128-8-AL-7
Keystone3471
Spacer Round 4.34mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3473
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of RAF Hardware 1126-8-AL-7 provided by its distributors.

SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 3/8 INCH LENGTH, 1/4 IN OD, #8 CLEAR HOL
SPACER/STANDOFF ALUMINIUM 6.35MMX9.525MM
ROUND SPACERCLEAR IRIDITE1/4 RD
Spacer Aluminium 6.35mm x 9.525Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:4.216Mm; Longitud Total:9.525Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:4.216Mm |Raf Electronic Hardware 1126-8-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO