Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R317005000

RF Connectors / Coaxial Connectors SHV / STRAIGHT FEMALE CLAMP TYPE CABLE 5/50S
$ 64.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R317005000.

IHS

Datasheet3 pages10 years ago

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.99%

CAD Models

Download Radiall R317005000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RadiallR317072000
RF SHV Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF903-370P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, nick
Amphenol RFSMP-FS-C07
RF / Coaxial Connector, SMP Coaxial, Straight Plug, Solder, 50 ohm
Amphenol RF132332
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-400, Belden 9913
RadiallR125252000
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
RadiallR125225000
Connectors,RF Connectors/Coaxial Connectors 1 18GHz 50Ω SMD mount 12.7mm(Length)*6mm(height)

Descriptions

Descriptions of Radiall R317005000 provided by its distributors.

RF Connectors / Coaxial Connectors SHV / STRAIGHT FEMALE CLAMP TYPE CABLE 5/50S
RF SHV Connector, Male, Cable Mount, Clamp Terminal, Plug
RF Connector, SHV, Brass, Socket, Straight, 50Ohm, Crimp
Radiall BNCConnector male Coaxial connector, SHVseries, Cable installation, 50Ωimpedance, Clamp termination, used forRG142,RG58line
RF COAXIAL, SHV, STRAIGHT JACK, 50OHM; Connector Type: SHV Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: KX15, RG58C/U, RG76, RG141A/U, URM43; Contact Materi

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1174798
  • R317005000.