Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R223424800

RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R223424800.

IHS

Datasheet18 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+656%

Alternate Parts

Price @ 1000
$ 4.52
$ 5.137
$ 5.137
Stock
25,500
79,710
79,710
Authorized Distributors
6
6
6
Connector Type
SMD/SMT
Receptacle
Receptacle
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Frequency
12.4 GHz
12.4 GHz
12.4 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Nickel
Gold, Nickel
Gold, Nickel
Contact Material
Brass
Brass
Brass
Dielectric Material
Liquid Crystal Polymer
Liquid Crystal Polymer
Liquid Crystal Polymer
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-06-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

RadiallR107003010
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
RadiallR210408052
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Radiall R223424800 provided by its distributors.

RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Gold Over Nickel T/R
1 Board-End 12.4GHz -55鈩儈+155鈩 50惟 Coaxial Connectors (RF) ROHS
RF Connector MMBX(F) PCB SMT REEL 750 | RADIALL R223424800

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R223424800.