Radiall R222940700W

Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole/SMD Nickel Phosphorous Gold
$ 6.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R222940700W.

element14 APAC

Datasheet5 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole/SMD Nickel Phosphorous Gold
RF CONNECTOR / COAXIAL CONNECTOR SMP/STRG MALE RECP SMT SMOOTH BORE
RadiallR112426000
RF / COAXIAL CONNECTOR, SMC COAXIAL, STRAIGHT JACK, THROUGH HOLE VERTICAL, 50 OHM, BRASS ROHS COMPLIANT: YES
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Amphenol RF908-22101
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF142134
connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm

Descriptions

Descriptions of Radiall R222940700W provided by its distributors.

Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole/SMD Nickel Phosphorous Gold
RF CONNECTOR / COAXIAL CONNECTOR EMB CI PIN-PASTE
SMP/STGHT MALE RECEPTA. PIN IN PASTE; Connector Type:SMP, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:12.4GHz; Connector Mounting:PCB; Connector Mounting Orientation:PCB; Connector Type:SMP, Coaxial; Contact Material:Brass; Insulation Resistance:5000Mohm; No. of Mating Cycles:100; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Voltage Rating V AC:335V

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc