Radiall R222940100W

Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole/SMD Nickel Phosphorous Gold
$ 6.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R222940100W.

IHS

Datasheet5 pages15 years ago

element14 APAC

X-ON

Inventory History

3 month trend:
-96.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole/SMD Nickel Phosphorous Gold
RF CONNECTOR / COAXIAL CONNECTOR SMP/STRG MALE RECP SMT SMOOTH BORE
RadiallR112426000
RF / COAXIAL CONNECTOR, SMC COAXIAL, STRAIGHT JACK, THROUGH HOLE VERTICAL, 50 OHM, BRASS ROHS COMPLIANT: YES
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Amphenol RF142134
connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm
Amphenol RF903-415J-51P
connector, rf coaxial, smb str pcb jack recept, 4 legs, 0.155 legs, blunt post term

Descriptions

Descriptions of Radiall R222940100W provided by its distributors.

Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole/SMD Nickel Phosphorous Gold
Rf/Coaxial Connector, Smp Coaxial, Straight Jack, Solder, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R222940100W
RF CONNECTOR / COAXIAL CONNECTOR EMB CI PIN-PASTE
RF SMP Connector, 1 Contact(s), Female, Receptacle
RF COAXIAL, SMP, STRAIGHT JACK, 50OHM; Connector Type: SMP Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plat

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc