Radiall R112426000

Rf / Coaxial Connector, Smc Coaxial, Straight Jack, Through Hole Vertical, 50 Ohm, Brass Rohs Compliant: Yes
$ 12.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R112426000.

Newark

Datasheet2 pages23 years ago

element14 APAC

Inventory History

3 month trend:
-49.00%

CAD Models

Download Radiall R112426000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1060256-1
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
TE Connectivity1060259-1
RF SMC Connector, Male, Board Mount, Solder Terminal, Jack
RadiallR112665000
RF Connector Housing Material: Brass (CuZn) Series: SMC Frequency: 10 GHz Impedance: 50 Ohm
Amphenol RF142134
connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
RadiallR114426000
RADIALL - R114426000 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Brass

Descriptions

Descriptions of Radiall R112426000 provided by its distributors.

RF / COAXIAL CONNECTOR, SMC COAXIAL, STRAIGHT JACK, THROUGH HOLE VERTICAL, 50 OHM, BRASS ROHS COMPLIANT: YES
RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle
1 SMC Board-End -65鈩儈+165鈩 10GHz 50惟 Plugin Coaxial Connectors (RF) ROHS
Radiall SMCConnector female Coaxial connector, Through hole mounting, 50Ωimpedance, Welding termination
RF COAXIAL, SMC, STRAIGHT JACK, 50OHM; Connector Type: SMC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Pl

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R112426000.