What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R222900100W

RF Connector / Coaxial Connector STR PLUG CRIMP 2 /50S
$ 9.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R222900100W.

IHS

Datasheet2 pages17 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RadiallR125072000
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF903-284P-52S
connector, rf coaxial, smc str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Amphenol RF172214
connector, rf coaxial, n str crimp plug, captive cont, for LMR200 cable, 50 ohm

Descriptions

Descriptions of Radiall R222900100W provided by its distributors.

RF Connector / Coaxial Connector STR PLUG CRIMP 2 /50S
Conn SMP PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Nickel Phosphorous Gold
RF SMP Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Rf / Coaxial Connector, Smp Coaxial, Straight Plug, Crimp, 50 Ohm, Rg178, Rg196, Beryllium Copper Rohs Compliant: Yes
1 SMP Header -55鈩儈+125鈩 12.4GHz 50惟 Coaxial Connectors (RF) ROHS
RF COAXIAL, SMP, STRAIGHT PLUG, 50OHM; Connector Type: SMP Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG178, RG196; Contact Material: Beryllium Copper; Cont
RF COAXIAL, SMP, STRAIGHT PLUG, 50OHM; Connector Type:SMP Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG178, RG196; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:12.4GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (15-Jan-2018); Connector Mounting Orientation:Cable; Insulation Resistance:5000Mohm; No. of Mating Cycles:100; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Voltage Rating VAC:250V

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc