What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R300124073W

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 21.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R300124073W.

IHS

Datasheet2 pages17 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-12-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1051655-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
Amphenol RF901-9511-2SF
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240, 8259
TE Connectivity447648-3
Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Panel Mount, Locking, Jack
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connector / Coaxial Connector STR PLUG CRIMP 2 /50S
TE Connectivity1051650-1
Connector SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper

Descriptions

Descriptions of Radiall R300124073W provided by its distributors.

RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
RPSMA F STR CR 5/50S | RADIALL R300124073W
Rp Sma/Strt Plug Crimp For 5/50S
RP SMA/STRT PLUG CRIMP FOR 5/50S; Connector Type:SMA, Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:RG-58, 141; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:12.4GHz; Connector Mounting:Cable; Connector Mounting Orientation:Cable; Connector Type:SMA, Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold over Copper; Mounting Type:Cable; No. of Mating Cycles:500; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Termination Method:Crimp; Working Voltage:250V

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc