What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R191421000

Conn BNC-Type N Adapter 0Hz to 4GHz 50Ohm ST F/M Gold Over Nickel
$ 20.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R191421000.

IHS

Datasheet36 pages4 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-8.62%

CAD Models

Download Radiall R191421000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
Amphenol RF031-317
connector, rf coaxial, bnc straight jack, crimp-crimp, for rg174, 188, 316 cable, 50ohm
TE Connectivity2-331351-1
CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1
Amphenol RF031-326
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
TE Connectivity5225398-7
RF CONNECTOR BNC JACK 50 OHM DUAL CRIMP 174 & 188 RG/U MILITARY GRADE

Descriptions

Descriptions of Radiall R191421000 provided by its distributors.

Conn BNC-Type N Adapter 0Hz to 4GHz 50Ohm ST F/M Gold Over Nickel
ADAPTOR, BNC JACK, N PLUG, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: N; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Series Co
Adapter, Coaxial, Bnc Jack-N Plug, 50 Ohm; Conector, Tipo:Intra Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Bnc; Conversor De Género:Jack; Conversión A Coaxial:N; Convierte A Género:Plug |Radiall R191421000

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc