Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R143182161

Conn TNC PL 0Hz to 1.5GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
$ 12.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R143182161.

IHS

Datasheet1 page23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RadiallR141082161
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R141082161
RadiallR141007161
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes
RadiallR143082161
Conn TNC PL 0Hz to 1.5GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF252102
connector, rf coaxial, mcx right angle crimp plug, for rg174, 316, LMR100 cable
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm

Descriptions

Descriptions of Radiall R143182161 provided by its distributors.

Conn TNC PL 0Hz to 1.5GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Rf/Coaxial Connector, Tnc Coaxial, Right Angle Plug, Crimp, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes |Radiall R143182161
RF COAXIAL, TNC, RIGHT ANGLE PLUG, 50OHM; Connector Type: TNC Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, RG141; Contact Material: Brass; Contact Pl

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc