Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R142076000

Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R142076000
$ 5.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142076000.

IHS

Datasheet32 pages5 years ago

element14 APAC

Inventory History

3 month trend:
+404%

CAD Models

Download Radiall R142076000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF112119
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 cable, 75 ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
RadiallR142184000
1 BNC Header 1.5GHz -65鈩儈+165鈩 75惟 Coaxial Connectors (RF) ROHS
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene

Descriptions

Descriptions of Radiall R142076000 provided by its distributors.

Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R142076000
Connectors,RF Connectors/Coaxial Connectors 1 1.5GHz 75Ω Buckle wire mounting 31mm(Length)
1 BNC Header 1.5GHz -65鈩儈+165鈩 75惟 Coaxial Connectors (RF) ROHS
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: RG179, RG187; Contact Material: Brass; Contact Plating

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R142076000.