Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R141780000

Conn BNC Adapter M/F/F 0Hz to 4GHz 50Ohm T Style Gold
$ 21.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R141780000.

IHS

Datasheet32 pages5 years ago

Farnell

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.85%

CAD Models

Download Radiall R141780000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
Amphenol RF112567
Conn BNC Adapter F/F/PL 0Hz to 4GHz 50Ohm T Style Gold
Amphenol RFB8073A1-ND3G-50
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Jack, Tee Adapter, 50 ohm
Amphenol RF031-321
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 8221/8241/9169/9204/9228
Amphenol RF031-242
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg/u 179, 187 cable, 50 ohm
TE Connectivity1-1337567-0
Conn Type N-BNC Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold

Descriptions

Descriptions of Radiall R141780000 provided by its distributors.

Conn BNC Adapter M/F/F 0Hz to 4GHz 50Ohm T Style Gold
Radiall RF adapter, BNC arrive BNC, plug, impedance50Ω, T shape
RADIALL R141780000RF / Coaxial Adaptor, Inter Series Coaxial, Tee Adapter, BNC, Plug, BNC, Jack, Jack
TEE 50OHMS RF ADAPTER BNC PLUG TO BNC 2 X SOCKET 0 - 4GHZ
Adaptor, Bnc Plug, Bnc Jack, Jack, 50Ohm; |Radiall R141780000
Adapter, T-Type, BNC Plug - 2x BNC Socket, 50Ohm
BNC / TEE FEMALE-FEMALE/MALE ADAPTER
ADAPTOR, BNC PLUG, BNC JACK, JACK, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack, Jack; Adapter Body Style: Tee Adapter; Impedance: 50ohm; Connector Type: Inte

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc