What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R125465011

1 SMA Board-End 18GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS

$ 31.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125465011.

IHS

Datasheet2 pages24 years ago

X-ON

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.008
$ 41.67
Stock
1
36
Authorized Distributors
4
4
Connector Type
Receptacle
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
-
Frequency
18 GHz
18 GHz
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
-
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

RadiallR125553000
Rf / Coaxial Connector, Sma Coaxial, Straight Jack, 50 Ohm, Beryllium Copper Rohs Compliant: Yes
RadiallR125620000
RF SMA Connector, Female, Panel Mount, Microstrip Mount, TAB Terminal, Receptacle
RadiallR125415270
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Receptacle
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity031-0050-0001
Rf Connector, 1 Contact(S), Female, Panel Mount, Solder Terminal, Receptacle
Amphenol RF000-49000
connector, rf coaxial, n panel recept, plug mating face, 4-hole flange, solder cup

Descriptions

Descriptions of Radiall R125465011 provided by its distributors.

1 SMA Board-End 18GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel
RF SMA Connector, Female, Panel Mount, Receptacle
SMA / 2 HOLES FLANGE JACK RECEPTACLE WITH EMI GASKET FOR 0.5 MM DIA
SMA F STR NWF SKT0.5 EMI C100 | RADIALL R125465011
SMA BUCHSE FLANSCH MIT EMI DICHTUNG
SMA / 2 HOLE FLANGE JACK RECEPTA

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc