Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 000-49000

connector, rf coaxial, n panel recept, plug mating face, 4-hole flange, solder cup
$ 46.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-49000.

Electro Sonic

Datasheet1 page16 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1083%

CAD Models

Download Amphenol RF 000-49000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF172224-22
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF122248RP
RF Connector TNC Straight Jack Solder Cup 50 Ohm 4-Hole Flange Reverse Polarized
RadiallR161441400
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
RadiallR112403000
RF SMC Connector, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity1052072-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF082-202-1006
connector, rf coaxial, n straight plug, clamp/solder, for belden 9913, lmr400 cable
RadiallR143008000
1 TNC Header 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RadiallR161441000
Rf / Coaxial Connector, N Coaxial, Straight Flanged Plug, Solder, 50 Ohm, Brass Rohs Compliant: Yes
Amphenol RF000-34025-RFX
connector, rf coaxial, n commercial str plug, clamp/solder, rg58, 141, 142a, 400 cable
Amphenol RF000-79875-RFX
connector, rf coaxial, tnc commercial str plug, clamp/solder, for rg58, 141, 50 ohm
RadiallR143082000
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel

Descriptions

Descriptions of Amphenol RF 000-49000 provided by its distributors.

connector, rf coaxial, n panel recept, plug mating face, 4-hole flange, solder cup
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Silver Bag
Conn Rf/Coax N Type Straight Plug Solder; |Amphenol Rf 49000
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
RF/COAXIAL, N PLUG, STR, 50OHM, SOLDER;; RF/COAXIAL, N PLUG, STR, 50OHM, SOLDER; Connector Type:N Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-8, 58, 141, 225; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 49000