What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R125172000

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG316/U, Brass
$ 19.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125172000.

IHS

Datasheet53 pages9 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
-70.22%

CAD Models

Download Radiall R125172000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.35
$ 13.76
$ 13.76
Stock
16,072
15,824
15,824
Authorized Distributors
6
6
6
Connector Type
Coaxial, SMA
Coaxial, SMA
Coaxial, SMA
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
12.4 GHz
18 GHz
18 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
TE Connectivity / AMP1-1478924-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
RadiallR125176000
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG142/U, Brass
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass

Descriptions

Descriptions of Radiall R125172000 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG316/U, Brass
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
RIGHT ANGLE 50OHM CABLE MNT SMA CONNECTOR, PLUG, CRIMP TERMINATION RG188, RG316
1 SMA Header 12.4GHz 50惟 Coaxial Connectors (RF) ROHS
Radiall R125172000 right angle 50Ω Cable installation SMA Connector plug, Crimping termination, used forRG188, RG316cable
RF COAXIAL, SMA, RIGHT ANGLE PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG316/U; Contact Material: Brass; Contact Plati

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R125172000.