What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R125176001

RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
$ 20.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125176001.

IHS

Datasheet1 page19 years ago

Newark

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
-14.91%

CAD Models

Download Radiall R125176001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.381
$ 26.01
Stock
12,889
10,305
Authorized Distributors
6
6
Connector Type
Coaxial, SMA
Coaxial, SMA
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR125172000
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG316/U, Brass
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
TE Connectivity / AMP1-1478924-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass

Descriptions

Descriptions of Radiall R125176001 provided by its distributors.

RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
Rf/Coaxial Connector, Sma Coaxial, Right Angle Plug, Crimp, 50 Ohm, Rg142, Rg142Ftx, Rg223, Rg400 Rohs Compliant: Yes |Radiall R125176001
RF COAXIAL, SMA, RIGHT ANGLE PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG142, RG142FTX, RG223, RG400; Contact Material

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc