What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R124464000

Panel Receptacles, RF Connectors/Coaxial Connectors 1 18GHz 50¦¸ 25.37mm
$ 12.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124464000.

IHS

Datasheet53 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Radiall R124464000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.111
$ 14.31
Stock
3,092
3,341
Authorized Distributors
6
6
Connector Type
-
Coaxial, SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
18 GHz
12.4 GHz
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1052522-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1052523-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1052533-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount Gold Over Copper
TE Connectivity1053221-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF082-6163
RF Connector N-Type Straight Clamp Jack RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
RadiallR124414000
Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel

Descriptions

Descriptions of Radiall R124464000 provided by its distributors.

Panel Receptacles,RF Connectors/Coaxial Connectors 1 18GHz 50¦¸ 25.37mm
1 SMA Board-End 18GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Conn SMA 0Hz to 18GHz 50Ohm ST Flange Mount RCP Gold Over Nickel
RF SMA Connector, Female, Panel Mount, Receptacle
SMA / ADJUST. 2 HOLE FLANGE JACK RECEPTACLE WITH CYLINDRICAL CONTACT
SMACOM F NWF PIN C100 | RADIALL R124464000
SMA(F) STR 2 HOLES FLANGE RECEPTACLE, 100P

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc