What’s new: Find the right parts faster with our redesigned experience

Learn more

Radiall R124464000W

1 SMA Board-End 18GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
$ 14.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124464000W.

Newark

Datasheet1 page25 years ago
Datasheet1 page26 years ago

Amar Radio Corporation

Inventory History

3 month trend:
+22.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.31
$ 12.111
Stock
3,957
3,092
Authorized Distributors
6
6
Connector Type
Coaxial, SMA
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
12.4 GHz
18 GHz
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1052552-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1478966-0
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Individual
TE Connectivity1-1478963-0
Conn SMA F 0Hz to 18GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel Over Copper Individual

Descriptions

Descriptions of Radiall R124464000W provided by its distributors.

1 SMA Board-End 18GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Conn SMA 0Hz to 18GHz 50Ohm ST Flange Mount RCP Gold Over Nickel
RF SMA Connector, Female, Panel Mount, Receptacle
2 Holes flange Jack Receptacle with Cyl Contact
2HOLE SMA STUB TERMINAL PANEL JACK,50OHM
SMA / ADJUST. 2 HOLE FLANGE JACK
Rf Coax, Sma, Str Flanged Jack, Panel; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:-; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Rohs Compliant: Yes |Radiall R124464000W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc