Radiall R123172000W

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 15.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R123172000W.

IHS

Datasheet2 pages23 years ago

Newark

Inventory History

3 month trend:
+190%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RadiallR110172100
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1408338-1
RF QMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,

Descriptions

Descriptions of Radiall R123172000W provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn QMA PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Nickel Phosphorous Gold
1 QMA Header 6GHz -40鈩儈+105鈩 50惟 Coaxial Connectors (RF) ROHS
RIGHT ANGLE 50OHM CABLE MNT QMA CONNECTOR PLUG, CRIMP TERMINATION, RG188, RG316
Radiall QMAConnector male Coaxial connector, Cable installation, 50Ωimpedance, Crimping termination, used forRG188, RG316line
RF/Coaxial Connector; Connector Type:QMA Coaxial; Impedance:50ohm; RG Cable Type:174, 188, 316; Contact Material:Brass; Contact Plating:Gold; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Series:QMA ;RoHS Compliant: Yes

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc