Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R123075000W

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

$ 11.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R123075000W.

IHS

Datasheet2 pages23 years ago

Newark

Inventory History

3 month trend:
-4.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RadiallR110172100
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF081-115N-1000
connector, rf coaxial, mini-uhf str plug, hollow contact, crimp-crimp, for rg58 cable

Descriptions

Descriptions of Radiall R123075000W provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn QMA PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Nickel Phosphorous Gold
1 QMA Header 6GHz -40鈩儈+105鈩 50惟 Coaxial Connectors (RF) ROHS
Radiall QMAConnector male Coaxial connector, Cable installation, 50Ωimpedance, Crimping termination, used forRG58, RG141line
RF/Coaxial Connector; Connector Type:QMA Coaxial; Impedance:50ohm; RG Cable Type:58, 141; Contact Material:Brass; Contact Plating:Gold; Body Style:Straight Plug; Coaxial Termination:Crimp; Series:QMA; Connector Mounting:Cable ;RoHS Compliant: Yes

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc