Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R123071000W

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 9.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R123071000W.

IHS

Datasheet2 pages23 years ago

Newark

Inventory History

3 month trend:
-74.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RadiallR110172100
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
Amphenol RF081-115N-1000
connector, rf coaxial, mini-uhf str plug, hollow contact, crimp-crimp, for rg58 cable

Descriptions

Descriptions of Radiall R123071000W provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn QMA PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Nickel Phosphorous Gold
Radiall QMAConnector male Coaxial connector, Cable installation, 50Ωimpedance, Crimping termination, used forRG188, RG316line
RF/Coaxial Connector; Connector Type:QMA Coaxial; Impedance:50ohm; RG Cable Type:174, 188, 316; Contact Material:Brass; Contact Plating:Gold; Body Style:Straight Plug; Coaxial Termination:Crimp; Series:QMA; Connector Mounting:Cable ;RoHS Compliant: Yes

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc