Radiall R112665000

RF Connector Housing Material: Brass (CuZn) Series: SMC Frequency: 10 GHz Impedance: 50 Ohm
$ 15.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R112665000.

IHS

Datasheet2 pages23 years ago

element14 APAC

Inventory History

3 month trend:
+6.42%

CAD Models

Download Radiall R112665000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1060256-1
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
RadiallR112426000
RF / COAXIAL CONNECTOR, SMC COAXIAL, STRAIGHT JACK, THROUGH HOLE VERTICAL, 50 OHM, BRASS ROHS COMPLIANT: YES
TE Connectivity1060259-1
RF SMC Connector, Male, Board Mount, Solder Terminal, Jack
Amphenol RF903-373J-51A
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
RF / Coaxial Connector, MCX Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount, Brass
Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole/SMD Nickel Phosphorous Gold

Descriptions

Descriptions of Radiall R112665000 provided by its distributors.

RF Connector Housing Material: Brass (CuZn) Series: SMC Frequency: 10 GHz Impedance: 50 Ohm
RF SMC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RADIALL - R112665000 - RF COAXIAL, SMC, RIGHT ANGLE JACK, 50OHM
Conn SMC RCP 0Hz to 10GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel
1 SMC Board-End 10GHz 50惟 Plugin Coaxial Connectors (RF) ROHS
RF COAXIAL, SMC, RIGHT ANGLE JACK, 50OHM; Connector Type: SMC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; C

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc